Wera Phillips; Pozidriv; Slotted Screwdriver Set, 3-Piece

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
875-9400
Mfr. Part No.:
5347735001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Screwdriver Type

Standard Screwdriver Set

Number of Pieces

3

Tip Type

Phillips; Pozidriv; Slotted

Tip Size

PH2, PZ2

RoHS Status: Exempt

COO (Country of Origin):
CZ

Wera Screwdriver Set, PH2 Tip, PZ2 Tip - Kraftform Plus Series - 05347735001


Ready for fast and pain-free screw adjustments? Choose this three-piece screwdriver set from Wera. It contains Phillips, Pozidriv and slotted-type tools to tackle most everyday tightening and loosening tasks with ease. The ergonomic handles are comfortable to hold and designed to avoid callus build-up. Thanks to the laser-etched tips, these tools bite into the screw head, giving you a firm, scratch-free connection that won't slip.

Features & Benefits


• Colour-coded base markings make selecting the right size a breeze
• Hexagonal handle shape stops tools from rolling away
• Two-zone Kraftform design boosts productivity while minimising hand strain

Applications


• Home improvements
• Electronics repairs
• Manufacturing facilities
• Automotive industry

What are the different Kraftform zones?


Wera's adaptive Kraftform handles come with hard and soft areas. The soft zones allow for high torque transfer by enabling a firm, non-slip grip. The hard zones have a smooth, non-stick surface that lets you work at high speeds without resistance.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy