Facom Screwdriver Set Pozidriv, Slotted Precision, 5-Piece

Subtotal (1 unit)*

$83.02

(exc. GST)

$91.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 43 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$83.02

*price indicative

RS Stock No.:
769-1757
Mfr. Part No.:
AEF.J5
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Screwdriver Set

Screwdriver Type

Precision

Number of Pieces

5

Tip Type

Pozidriv, Slotted

Tip Size

Slotted: 2, 2.5mm 3mm, Pozidriv: PH0, PH1

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR

Case set of 5 Micro-Tech® screwdrivers


FACOM Micro-Tech® series screwdriver set supplied in convenient plastic case

The perfect addition for workstations and maintenance toolboxes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy