Facom Screwdriver Set Pozidriv Standard Screwdriver Set, 12-Piece
- RS Stock No.:
- 235-8352
- Mfr. Part No.:
- AT.J12R2PB
- Brand:
- Facom
Subtotal (1 unit)*
$220.40
(exc. GST)
$242.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 17 unit(s) shipping from 07 December 2026
Units | Per unit |
|---|---|
| 1 + | $220.40 |
*price indicative
- RS Stock No.:
- 235-8352
- Mfr. Part No.:
- AT.J12R2PB
- Brand:
- Facom
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 12 | |
| Tip Type | Pozidriv | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Set | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 12 | ||
Tip Type Pozidriv | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
FACOM AT.J12R2PB PROTWIST Screwdriver Set - 12 Pieces + 2 Storage Racks
Features & Benefits
In-line heat treatment: 100% longer life and 100% greater resistance
PROTWIST® handle in Soft Grip for greater comfort and chemical resistance at all times
Tricoating’ treatment of the blade (zinc-nickel-chromium): 4 times greater resistance to corrosion
Optimised handle ergonomics: 10% more torque
Laser marking: for improved wear resistance
Digitally controlled machining of impressions: better adaptation of the screw, increasing torque transfer and reducing wear
Lifetime guarantee
Applications
Composition
Why FACOM ? THE ART OF PRECISION
Related links
- Facom Phillips Slotted Standard Screwdriver Set, 12-Piece
- Facom Pozidriv Standard Screwdriver Set, 6-Piece
- Facom Pozidriv Standard Screwdriver Set, 5-Piece
- Wiha Phillips Slotted 12-Piece
- Wiha Hex Ball End Pozidriv 12-Piece
- SAM Pozidriv 12-Piece
- Stanley Phillips Slotted 12-Piece
- Teng Tools Interchangeable Standard Screwdriver Set, 12-Piece
