Wera Phillips, Slotted Insulated, 7-Piece

Unavailable
RS will no longer stock this product.
RS Stock No.:
224-5779
Mfr. Part No.:
05136022001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Screwdriver Set

Screwdriver Type

Insulated

Number of Pieces

7

Tip Type

Phillips, Slotted

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ

Kraftform 100 iS/7 set 2 Screwdriver set Kraftform Plus series 100. Partly with reduced blade diameter


6-piece VDE screwdriver set, includes some tools with reduced blade diameters and integrated protective insulation, allows sunken screws and spring elements to be accessed and actuated. Kraftform Plus handle for comfortable ergonomic screwdriving, which avoids blisters and calluses. Hard handle zones for high working speeds, while soft handle zones guarantee high torque transfer. Take it easy tool finder with colour coding and size stamping - for easy and fast location of the required tool. The anti-roll protection avoids bits from annoying rolling away in the workplace. Plus iconic Wera bottle opener.

6-piece VDE screwdriver set in compact, textile box with Wera 2go compatibility

Insulated tools, blades partly with reduced diameter for safe working at up to 1,000 Volt

Smooth hard zones for high speed turning, soft grip zones for high torque transfer

Take it easy tool finder: colour coding according to profile and size

With Wera bottle opener

1x Kraftform 100 iS/7 set 2 Screwdriver set Kraftform Plus series 100. Partly with reduced blade diameter, 7 pieces; 2x 162 iS PH VDE Insulated screwdriver with reduced blade diameter for Phillips screws: PH 1x80, PH 2x100; 3x 160 iS VDE Insulated screwdriver with reduced blade diameter for slotted screws: 0.6x3.5x100, 1.0x5.5x125, 0.8x4.0x100; 1x 160 i VDE Insulated screwdriver for slotted screws, 0.4 x 2.5 x 80 mm; 1x Bottleopener red/yellow, 145; 1x Hook and Loop Fastener Strip 240, 240 x 50 mm

7-piece VDE screwdriver set in compact, textile box with Wera 2go compatibility

Insulated tools, blades partly with reduced diameter for safe working at up to 1,000 Volt

Smooth hard zones for high speed turning, soft grip zones for high torque transfer

Take it easy tool finder: colour coding according to profile and size

Hexagonal anti-roll feature against rolling away