SAM Interchangeable Screwdriver Set, 5-Piece
- RS Stock No.:
- 221-2638
- Mfr. Part No.:
- TR-7
- Brand:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 221-2638
- Mfr. Part No.:
- TR-7
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Screwdriver Type | Interchangeable Standard Screwdriver Set | |
| Number of Pieces | 5 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Screwdriver Type Interchangeable Standard Screwdriver Set | ||
Number of Pieces 5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM multi-blade screwdriver kit has 5 number of pieces. It has slotted and Philips chromium-vanadium steel blades.
It has pencil case container
Related links
- SAM TR Interchangeable Screwdriver Set
- RS PRO Phillips 5-Piece
- SAM Phillips Standard Screwdriver Set, 5-Piece
- SAM Slotted 5-Piece
- SAM Phillips; Slotted Insulated Screwdriver Set, 5-Piece
- SAM Slotted Standard Screwdriver Set, 5-Piece
- SAM Pozidriv Standard Screwdriver Set, 5-Piece
- SAM Torx Standard Screwdriver Set, 5-Piece
