Wera 05057484001 Hexagon; Phillips; Pozidriv; Slotted; Torx Interchangeable Insulated Screwdriver Set, 16-Piece,
- RS Stock No.:
- 201-2205
- Distrelec Article No.:
- 301-79-948
- Mfr. Part No.:
- 05057484001
- Brand:
- Wera
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 201-2205
- Distrelec Article No.:
- 301-79-948
- Mfr. Part No.:
- 05057484001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Interchangeable Insulated Screwdriver Set | |
| Number of Pieces | 16 | |
| Tip Type | Hexagon; Phillips; Pozidriv; Slotted; Torx | |
| ESD Safe | Yes | |
| VDE/1000V Approved | Yes | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Interchangeable Insulated Screwdriver Set | ||
Number of Pieces 16 | ||
Tip Type Hexagon; Phillips; Pozidriv; Slotted; Torx | ||
ESD Safe Yes | ||
VDE/1000V Approved Yes | ||
Non Compliant
Wera Screwdriver Set, 14Nm Maximum Torque, 16 Pieces - Kraftform Kompakt Turbo i 1 Series - 05057484001
Searching for the right tools for your mechanical maintenance jobs? Pick up this screwdriver set from Wera for an all-in-one solution. It comes with two handles and 14 different blades, so you're prepared for most fastening tasks. This set is ideal for electricians as it's safe for use at voltages up to 1000V. For a helping hand, the handle offers a turbo setting that quadruples your speed to make quick work of challenging fixings.
Features & Benefits
• Red and yellow colour for ease of identification
• Light weight of 803g for ease of handling
• Steel material for resistance to impact and wear
• Light weight of 803g for ease of handling
• Steel material for resistance to impact and wear
Applications
• DIY projects
• Heating systems
• Electrical maintenance
• Heating systems
• Electrical maintenance
Are the items in this set ESD-safe?
Yes, the items in this set minimise the build-up of static electricity, reducing the potential for discharge for safe use.
