SAM Pozidriv Pozidriv, 5-Piece
- RS Stock No.:
- 898-975
- Mfr. Part No.:
- TR-8
- Brand:
- SAM
N
Subtotal (1 unit)*
$129.63
(exc. GST)
$142.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $129.63 |
*price indicative
- RS Stock No.:
- 898-975
- Mfr. Part No.:
- TR-8
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Pozidriv | |
| Number of Pieces | 5 | |
| Tip Type | Pozidriv | |
| ESD Safe | No | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Set | ||
Screwdriver Type Pozidriv | ||
Number of Pieces 5 | ||
Tip Type Pozidriv | ||
ESD Safe No | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- CZ
The SAM Multiblade screwdriver set offers versatility for slotted and Pozidriv screws, ensuring efficient tool usage. This set designed for practicality, combining several tools in one handy pouch for straightforward access and storage.
Blades crafted from chrome-vanadium steel for enhanced durability
Includes five tools to suit various tasks
Compact pouch design for easy transportation and storage
Guarantee provided under normal usage conditions for peace of mind
Compatible with both slotted and Pozidriv screws, making it versatile
