Wiha Ball End Torx Screwdriver Bit, T25 Tip, 50 mm Overall
- RS Stock No.:
- 707-3263
- Mfr. Part No.:
- 32412
- Brand:
- Wiha
21 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$14.58
(exc. GST)
$16.04
(inc. GST)
Units | Per unit |
---|---|
1 + | $14.58 |
- RS Stock No.:
- 707-3263
- Mfr. Part No.:
- 32412
- Brand:
- Wiha
Related links
- Wiha Ball End Torx Screwdriver Bit, T27 Tip, 50 mm Overall
- Wiha Ball End Torx Screwdriver Bit, T15 Tip, 50 mm Overall
- Wiha Ball End Torx Screwdriver Bit, T10 Tip, 50 mm Overall
- Wiha Ball End Torx Screwdriver Bit, T20 Tip, 50 mm Overall
- Wiha Ball End Torx Screwdriver Bit, T30 Tip, 50 mm Overall
- Wiha Ball End Torx Screwdriver Bit, T40 Tip, 50 mm Overall
- Wera Torx Screwdriver Bit, T25 Tip, 50 mm Overall
- Wiha Ball End Hexagon Screwdriver, 1.5 mm Tip, 50 mm Blade, 150 mm Overall