- RS Stock No.:
- 266-6215
- Mfr. Part No.:
- 05066850001
- Brand:
- Wera
On back order for despatch 06/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$94.40
(exc. GST)
$103.84
(inc. GST)
Units | Per unit |
1 + | $94.40 |
- RS Stock No.:
- 266-6215
- Mfr. Part No.:
- 05066850001
- Brand:
- Wera
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
872/9 bits for Microstix® screws, m x 44 mm
The Wera bits for Microstix screws with 4 mm half-moon drive for direct insertion in the power tool.
Bits for Microstix® screws
Hard design
4 mm half-moon drive
Hard design
4 mm half-moon drive
Application:
Microstix® socket screws Drive Half-moon, 4 mm Design Precision hardened for sensitive Application:s
Specifications
Attribute | Value |
---|---|
Size | 44 mm |