RS PRO Pozidriv, Pozidriv Driver Bit 10 Pieces
- RS Stock No.:
- 265-8326
- Brand:
- RS PRO
Subtotal (1 pack of 10 units)*
$48.96
(exc. GST)
$53.86
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $4.896 | $48.96 |
*price indicative
- RS Stock No.:
- 265-8326
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Head Type | Pozidriv | |
| Product Type | Screwdriver Bit | |
| Size | PZ1 | |
| Number of Pieces | 10 | |
| Material | Chrome Molybdenum Steel | |
| Overall Length | 50mm | |
| Drive Size | 1/4 in | |
| Drive Type | Pozidriv | |
| Sub Type | Driver Bit | |
| Standards/Approvals | RS Pro | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Head Type Pozidriv | ||
Product Type Screwdriver Bit | ||
Size PZ1 | ||
Number of Pieces 10 | ||
Material Chrome Molybdenum Steel | ||
Overall Length 50mm | ||
Drive Size 1/4 in | ||
Drive Type Pozidriv | ||
Sub Type Driver Bit | ||
Standards/Approvals RS Pro | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
RS PRO Chrome Molybdenum Steel Pozidriv Bit (PZ1 x 50mm)
A tough Chrome Moly Steel Pozidriv hex bit for tightening or removal of screws and other fasteners in construction, woodworking, electronics and industrial applications. Supplied in packs of 10.;Constructed from Chrome Molybdenum Steel providing excellent strength able to withstand greater levels of torque along with wear, abrasion and corrosion resistance. ;The hardened design of the hexagon bit protects against damage or rounding and breakage under stress. Finished with smooth sandblasted finish aiding rust prevention and ensuring a firm grip in wet, dry and oily environments. Suitable for industrial, automotive and home use.
Features and Benefits
PZ1 Pozidriv bit;1/4in square drive;50mm in length;Chrome Moly Steel;Hardened to 56 – 62 HRC;Sandblasted finish;Supplied in packs of 10
Supplied in packs of 10, to purchase a pack of 1 please see RS PRO 603-895
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO Pozidriv, Pozidriv Driver Bit 10 Pieces
- Bahco Pozidriv, Pozidriv Driver Bit 10 Pieces
- RS PRO Pozidriv, Phillips Driver Bit 10 Pieces
- Wera Hex Hex Driver Bit 10 Pieces
- Facom Hex, Pozidriv Driver Bit 10 Pieces
- Facom Slotted Slotted, Pozidriv Driver Bit 10 Pieces
- Bahco Pozidriv, Pozidriv Driver Bit 2 Pieces
- SAM Pozidriv, Pozidriv Driver Bit 3 Pieces
