Facom Screwdriver Bit, 6.35 mm Tip, TT10 Tip, Hex Drive, 70mm Overall 1-Piece

Subtotal (1 pack of 5 units)*

$128.84

(exc. GST)

$141.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$25.768$128.84

*price indicative

RS Stock No.:
238-2158
Mfr. Part No.:
EXR.110L
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Screwdriver Bit

Size

TT10

Number of Pieces

1

Overall Length

70mm

Drive Size

6.35mm

Drive Type

Hex

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
TW
The Facom EXR.1 standard bits series for resistorx screws has drive size of 1/4 inch and is used for manual screwing. It is compliant with resistorx specifications.

Long bits 70 mm are low cut for access to screws inserted in the wells

Length 70 mm

Each (In a Pack of 5)
$25.768
Each (In a Pack of 5)
$25.768
Each (In a Pack of 5)
$24.228
Each (In a Pack of 5)
$25.26

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy