Facom Screwdriver Bit, 6.35 mm Tip, Impact Drive, 70mm Overall 1-Piece
- RS Stock No.:
- 238-2068
- Mfr. Part No.:
- ES.608
- Brand:
- Facom
Subtotal (1 pack of 5 units)*
$92.90
(exc. GST)
$102.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 25 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $18.58 | $92.90 |
*price indicative
- RS Stock No.:
- 238-2068
- Mfr. Part No.:
- ES.608
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver Bit | |
| Number of Pieces | 1 | |
| Blade Width | 8mm | |
| Overall Length | 70mm | |
| Drive Size | 6.35mm | |
| Drive Type | Impact | |
| Standards/Approvals | ISO 2351-1, NF ISO 1173, DIN ISO 2351-1, NF ISO 2351-1, ISO 1173 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Bit | ||
Number of Pieces 1 | ||
Blade Width 8mm | ||
Overall Length 70mm | ||
Drive Size 6.35mm | ||
Drive Type Impact | ||
Standards/Approvals ISO 2351-1, NF ISO 1173, DIN ISO 2351-1, NF ISO 2351-1, ISO 1173 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom ES.6 standard bits series for slotted head screws has a drive size of 1/4 inch and has size of 8 mm.
Length 70 mm
Related links
- Facom Screwdriver Bit Impact Drive, 70 mm Overall 1-Piece
- Facom Screwdriver Bit Impact Drive, 50 mm Overall 1-Piece
- Facom Screwdriver Bit Impact Drive, 41 mm Overall 1-Piece
- Facom Screwdriver Bit Impact Drive, 41 mm Overall 1-Piece
- Facom Screwdriver Bit 8 mm Tip 50 mm Overall 1-Piece
- Facom Screwdriver Bit TT40 Tip 70 mm Overall 1-Piece
- Facom Screwdriver Bit TT30 Tip 70 mm Overall 1-Piece
- Facom Screwdriver Bit T30 Tip 70 mm Overall 1-Piece
