Facom Screwdriver Bit, 1/4 in Tip, PH2 Tip, Phillips Drive, 50mm Overall 1-Piece
- RS Stock No.:
- 238-2031
- Mfr. Part No.:
- EP.122
- Brand:
- Facom
Subtotal (1 pack of 5 units)*
$49.67
(exc. GST)
$54.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $9.934 | $49.67 |
*price indicative
- RS Stock No.:
- 238-2031
- Mfr. Part No.:
- EP.122
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver Bit | |
| Size | PH2 | |
| Number of Pieces | 1 | |
| Overall Length | 50mm | |
| Drive Size | 1/4in | |
| Drive Type | Phillips | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Bit | ||
Size PH2 | ||
Number of Pieces 1 | ||
Overall Length 50mm | ||
Drive Size 1/4in | ||
Drive Type Phillips | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom EP.1 standard bits series for phillips screws has drive size 1/4 inch and is used for manual screwing.
Weight 14 g
Related links
- Facom Screwdriver Bit PH2 Tip 70 mm Overall 1-Piece
- Facom Screwdriver Bit PH2 Tip 90 mm Overall 1-Piece
- Facom Screwdriver Bit PH2 Tip 32 mm Overall 1-Piece
- Facom Screwdriver Bit PH3 Tip 50 mm Overall 1-Piece
- Facom Screwdriver Bit PH1 Tip 50 mm Overall 1-Piece
- Facom Screwdriver Bit PH3 Tip 70 mm Overall 1-Piece
- Facom Screwdriver Bit PH1 Tip 90 mm Overall 1-Piece
- Facom Screwdriver Bit PH4 Tip 32 mm Overall 1-Piece
