Facom Square Screwdriver Bit, 6.35 mm Drive, 76.2 mm Tip, Square Drive, 50mm Overall 1-Piece
- RS Stock No.:
- 238-1931
- Mfr. Part No.:
- ECAR.603
- Brand:
- Facom
Subtotal (1 pack of 10 units)*
$187.42
(exc. GST)
$206.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $18.742 | $187.42 |
*price indicative
- RS Stock No.:
- 238-1931
- Mfr. Part No.:
- ECAR.603
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver Bit | |
| Head Type | Square | |
| Size | 76.2 mm | |
| Number of Pieces | 1 | |
| Overall Length | 50mm | |
| Drive Size | 6.35mm | |
| Drive Type | Square | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Bit | ||
Head Type Square | ||
Size 76.2 mm | ||
Number of Pieces 1 | ||
Overall Length 50mm | ||
Drive Size 6.35mm | ||
Drive Type Square | ||
Standards/Approvals ISO | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom ECAR.6 series screwdriver bit for robertson square head screw.
For manual screwing
Drive 1/4 inch
Related links
- Facom Square Screwdriver Bit 76.2 mm Tip 25 mm Overall 1-Piece
- Facom Square Screwdriver Bit 50.8 mm Tip 50 mm Overall 1-Piece
- Facom Square Screwdriver Bit 50.8 mm Tip 25 mm Overall 1-Piece
- Facom Square Screwdriver Bit 25.4 mm Tip 50 mm Overall 1-Piece
- Facom Square Screwdriver Bit 25.4 mm Tip 25 mm Overall 1-Piece
- Facom Square Screwdriver Bit 9.5 mm Tip 100 mm Overall
- Facom Hex Screwdriver Bit 3 mm Tip 50 mm Overall 1-Piece
- Facom Screwdriver Bit Impact Drive, 50 mm Overall 1-Piece
