Facom Hex Screwdriver Bit, 6.35 mm Drive, 4 mm Tip, Hex Drive, 25mm Overall 1-Piece

Subtotal (1 pack of 10 units)*

$139.16

(exc. GST)

$153.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$13.916$139.16

*price indicative

RS Stock No.:
238-1921
Mfr. Part No.:
EBNA.104
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Head Type

Hex

Product Type

Screwdriver Bit

Size

4 mm

Number of Pieces

1

Overall Length

25mm

Drive Size

6.35mm

Drive Type

Hex

Standards/Approvals

ISO 1173

Non Compliant

COO (Country of Origin):
TW
The Facom EBNA.1 series screwdriver bit for BNAE head screws.

For manual screwing

Drive 1/4 inch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy