BETA Screwdriver Bit, 12.7 mm Tip, T55L Tip, Torx Drive, 120mm Overall 1-Piece
- RS Stock No.:
- 226-4979
- Mfr. Part No.:
- 920TX-L 55
- Brand:
- BETA
Subtotal (1 unit)*
$84.59
(exc. GST)
$93.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $84.59 |
*price indicative
- RS Stock No.:
- 226-4979
- Mfr. Part No.:
- 920TX-L 55
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Screwdriver Bit | |
| Size | T55L | |
| Number of Pieces | 1 | |
| Overall Length | 120mm | |
| Drive Size | 12.7mm | |
| Drive Type | Torx | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Screwdriver Bit | ||
Size T55L | ||
Number of Pieces 1 | ||
Overall Length 120mm | ||
Drive Size 12.7mm | ||
Drive Type Torx | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA 920TX series socket driver for torx head screws. The size of bit head is T55L.
chrome-plated - burnished inserts
1/2 inch female square drive
- RS Stock No. 2264977
- Mfr. Part No. 920TX-L 45
Each
$59.76
- RS Stock No. 2264972
- Mfr. Part No. 920TX-L 25
Each
$56.77
- RS Stock No. 2264974
- Mfr. Part No. 920TX-L 30
Each
$59.76
- RS Stock No. 2264980
- Mfr. Part No. 920TX-L 60
Each
$84.59
Related links
- BETA Screwdriver Bit T25L Tip 120 mm Overall 1-Piece
- BETA Screwdriver Bit T50L Tip 120 mm Overall 1-Piece
- BETA Screwdriver Bit T60L Tip 120 mm Overall 1-Piece
- BETA Screwdriver Bit T45L Tip 120 mm Overall 1-Piece
- BETA Screwdriver Bit T40L Tip 120 mm Overall 1-Piece
- BETA Screwdriver Bit T27L Tip 120 mm Overall 1-Piece
- BETA Screwdriver Bit T20L Tip 120 mm Overall 1-Piece
- BETA Screwdriver Bit T30L Tip 120 mm Overall 1-Piece












