BETA Hex Screwdriver Bit, 12.7 mm Drive, 9.525 mm Tip, Hex Drive, 58mm Overall 1-Piece
- RS Stock No.:
- 226-4948
- Mfr. Part No.:
- 920PE-AS 3/8
- Brand:
- BETA
Subtotal (1 unit)*
$46.77
(exc. GST)
$51.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.77 |
*price indicative
- RS Stock No.:
- 226-4948
- Mfr. Part No.:
- 920PE-AS 3/8
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Screwdriver Bit | |
| Head Type | Hex | |
| Size | 9.525 mm | |
| Number of Pieces | 1 | |
| Overall Length | 58mm | |
| Drive Size | 12.7mm | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Screwdriver Bit | ||
Head Type Hex | ||
Size 9.525 mm | ||
Number of Pieces 1 | ||
Overall Length 58mm | ||
Drive Size 12.7mm | ||
Drive Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA 920PE series socket driver for hexagon screws. The bit head size is of 3/8 inch.
Chrome plated
1/2 inch female square drive
Related links
- BETA Hex Screwdriver Bit 8 mm Tip 58 mm Overall 1-Piece
- BETA Hex Screwdriver Bit 3.175 mm Tip 58 mm Overall 1-Piece
- BETA Hex Screwdriver Bit 9 mm Tip 58 mm Overall 1-Piece
- BETA Hex Screwdriver Bit 7 mm Tip 58 mm Overall 1-Piece
- BETA Hex Screwdriver Bit 14 mm Tip 58 mm Overall 1-Piece
- BETA Hex Screwdriver Bit 10 mm Tip 58 mm Overall 1-Piece
- BETA Hex Screwdriver Bit 6 mm Tip 58 mm Overall 1-Piece
- BETA Hex Screwdriver Bit 12 mm Tip 58 mm Overall 1-Piece
