BETA Tri-Wing Screwdriver Bit, GR4 Tip, Hex Drive 4-Piece, 25mm Overall
- RS Stock No.:
- 225-6498
- Mfr. Part No.:
- 861TRW 4
- Brand:
- BETA
Subtotal (1 unit)*
$5.71
(exc. GST)
$6.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.71 |
*price indicative
- RS Stock No.:
- 225-6498
- Mfr. Part No.:
- 861TRW 4
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Screwdriver Bit | |
| Head Type | Tri-Wing | |
| Size | GR4 | |
| Number of Pieces | 4 | |
| Overall Length | 25mm | |
| Drive Type | Hex | |
| Standards/Approvals | ISO 1173 C 6 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Screwdriver Bit | ||
Head Type Tri-Wing | ||
Size GR4 | ||
Number of Pieces 4 | ||
Overall Length 25mm | ||
Drive Type Hex | ||
Standards/Approvals ISO 1173 C 6 | ||
RoHS Status: Exempt
The BETA screwdriver bits for tri-wing head screws has been designed to satisfy end user's need for high performance and unique comfort. It has socket size of 4.
Precision and durability
Comfort and safety of use
Remarkable torsional strength
Related links
- BETA Tri-Wing Screwdriver Bit Hex Drive 2-Piece, 25 mm Overall
- BETA Tri-Wing Screwdriver Bit Hex Drive 5-Piece, 25 mm Overall
- BETA Tri-Wing Screwdriver Bit Hex Drive 3-Piece, 25 mm Overall
- BETA Tri-Wing Screwdriver Bit Hex Drive 1-Piece, 25 mm Overall
- BETA Tri-Wing Screwdriver Bit Hex Drive 6-Piece, 25 mm Overall
- BETA Tri-Wing Screwdriver Bit M4 Tip 58 mm Overall
- BETA Tri-Wing Screwdriver Bit M5 Tip 58 mm Overall
- BETA Tri-Wing Screwdriver Bit M12L Tip 100 mm Overall
