BETA Hex Screwdriver Bit, 6.35 mm Drive, 4 mm Tip, Hex Drive, 25mm Overall 1-Piece
- RS Stock No.:
- 225-6440
- Mfr. Part No.:
- 861PE 4
- Brand:
- BETA
Subtotal (1 unit)*
$3.50
(exc. GST)
$3.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3.50 |
*price indicative
- RS Stock No.:
- 225-6440
- Mfr. Part No.:
- 861PE 4
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Head Type | Hex | |
| Product Type | Screwdriver Bit | |
| Size | 4 mm | |
| Number of Pieces | 1 | |
| Overall Length | 25mm | |
| Drive Size | 6.35mm | |
| Drive Type | Hex | |
| Standards/Approvals | ISO 2351-3, ISO 1173 C 6.3 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Head Type Hex | ||
Product Type Screwdriver Bit | ||
Size 4 mm | ||
Number of Pieces 1 | ||
Overall Length 25mm | ||
Drive Size 6.35mm | ||
Drive Type Hex | ||
Standards/Approvals ISO 2351-3, ISO 1173 C 6.3 | ||
RoHS Status: Exempt
#N/A
The BETA screwdriver bits for hexagon screws has been designed to satisfy end user's need for high performance and unique comfort. It has size of 4 mm.
Precision and durability
Comfort and safety of use
Remarkable torsional strength
- RS Stock No. 2256828
- Mfr. Part No. 900ME 4
Each
$22.54
- RS Stock No. 2256832
- Mfr. Part No. 900ME 8
Each
$23.37
- RS Stock No. 2256438
- Mfr. Part No. 861PE 2,5
Each
$3.50
- RS Stock No. 2256826
- Mfr. Part No. 900ME 2,5
Each
$23.73
Related links
- BETA Hex Screwdriver Bit 6 mm Tip 25 mm Overall 1-Piece
- BETA Hex Screwdriver Bit 10 mm Tip 25 mm Overall 1-Piece
- BETA Hex Screwdriver Bit 2 mm Tip 25 mm Overall 1-Piece
- BETA Hex Screwdriver Bit 3 mm Tip 25 mm Overall 1-Piece
- BETA Hex Screwdriver Bit 2.5 mm Tip 25 mm Overall 1-Piece
- BETA Hex Screwdriver Bit 8 mm Tip 25 mm Overall 1-Piece
- BETA Hex Screwdriver Bit 5 mm Tip 25 mm Overall 1-Piece
- BETA Hex Screwdriver Bit 4 mm Tip 25 mm Overall 1-Piece












