BETA Screwdriver Bit, Slot Drive, 25mm Overall 8-Piece
- RS Stock No.:
- 225-6428
- Mfr. Part No.:
- 861LP 0,5X3
- Brand:
- BETA
Subtotal (1 unit)*
$3.38
(exc. GST)
$3.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 23 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3.38 |
*price indicative
- RS Stock No.:
- 225-6428
- Mfr. Part No.:
- 861LP 0,5X3
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Screwdriver Bit | |
| Number of Pieces | 8 | |
| Overall Length | 25mm | |
| Drive Type | Slot | |
| Standards/Approvals | ISO 2351-1 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Screwdriver Bit | ||
Number of Pieces 8 | ||
Overall Length 25mm | ||
Drive Type Slot | ||
Standards/Approvals ISO 2351-1 | ||
RoHS Status: Exempt
#N/A
The BETA screwdriver bits for slotted head screws has been designed to satisfy end user's need for high performance and unique comfort. It has size of 0.5 x 3 mm.
Precision and durability
Comfort and safety of use
Remarkable torsional strength
- RS Stock No. 2256432
- Mfr. Part No. 861LP 1,2X6,5
Each
$3.14
- RS Stock No. 2256434
- Mfr. Part No. 861LP 1,6X8
Each
$6.42
- RS Stock No. 2256796
- Mfr. Part No. 900LP 0,8X4
Each
$22.26
- RS Stock No. 2257015
- Mfr. Part No. 910LP 1X5,5
Each
$41.60
Related links
- BETA Screwdriver Bit Hexagonal 25 mm Overall 8-Piece
- BETA Screwdriver Bit Slot Drive, 25 mm Overall
- BETA Screwdriver Bit Hex Drive, 25 mm Overall
- BETA Screwdriver Bit Hexagonal 25 mm Overall
- BETA Screwdriver Bit Slot Drive, 25 mm Overall
- BETA Screwdriver Bit Torx Drive, 50 mm Overall 8-Piece
- BETA Screwdriver Bit Slot 25 mm Overall
- BETA Screwdriver Bit 62 mm Overall












