BETA Tri-Wing Screwdriver Bit, 11 mm Tip, 11XL mm Tip, Hex Drive 1-Piece, 240mm Overall
- RS Stock No.:
- 225-5750
- Mfr. Part No.:
- 920ES-XL 11
- Brand:
- BETA
Subtotal (1 unit)*
$84.79
(exc. GST)
$93.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $84.79 |
*price indicative
- RS Stock No.:
- 225-5750
- Mfr. Part No.:
- 920ES-XL 11
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Head Type | Tri-Wing | |
| Product Type | Screwdriver Bit | |
| Size | 11XL mm | |
| Number of Pieces | 1 | |
| Overall Length | 240mm | |
| Drive Size | 11mm | |
| Drive Type | Hex | |
| Standards/Approvals | UNI 9326 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Head Type Tri-Wing | ||
Product Type Screwdriver Bit | ||
Size 11XL mm | ||
Number of Pieces 1 | ||
Overall Length 240mm | ||
Drive Size 11mm | ||
Drive Type Hex | ||
Standards/Approvals UNI 9326 | ||
RoHS Status: Exempt
The BETA 920 ES series chrome plated special form socket driver for hexagon socket screws. The size of driver head is of 11XL mm.
chrome plated
1/2 inch female square drive
- RS Stock No. 2255754
- Mfr. Part No. 920ES-XL 7
Each
$80.81
- RS Stock No. 2255755
- Mfr. Part No. 920ES-XL 9
Each
$84.79
- RS Stock No. 2255742
- Mfr. Part No. 920ES 11
Each
$62.20
- RS Stock No. 2255744
- Mfr. Part No. 920ES 14L
Each
$70.76
Related links
- BETA Tri-Wing Screwdriver Bit 10XL mm Tip 240 mm Overall
- BETA Tri-Wing Screwdriver Bit 9XL mm Tip 240 mm Overall
- BETA Tri-Wing Screwdriver Bit 16XL mm Tip 240 mm Overall
- BETA Tri-Wing Screwdriver Bit 7XL mm Tip 240 mm Overall
- BETA Tri-Wing Screwdriver Bit 14XL mm Tip 240 mm Overall
- BETA Tri-Wing Screwdriver Bit 11 mm Tip 58 mm Overall
- BETA Tri-Wing Screwdriver Bit 7 mm Tip 58 mm Overall
- BETA Tri-Wing Screwdriver Bit 12L mm Tip 100 mm Overall












