BETA Screwdriver Bit, 1/4 in Tip, T15 Tip, Hex Drive, 25mm Overall 1-Piece
- RS Stock No.:
- 225-0528
- Mfr. Part No.:
- 860RTX 15
- Brand:
- BETA
Subtotal (1 unit)*
$7.88
(exc. GST)
$8.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.88 |
*price indicative
- RS Stock No.:
- 225-0528
- Mfr. Part No.:
- 860RTX 15
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Screwdriver Bit | |
| Size | T15 | |
| Number of Pieces | 1 | |
| Overall Length | 25mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Standards/Approvals | ISO 1173 C 6 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Screwdriver Bit | ||
Size T15 | ||
Number of Pieces 1 | ||
Overall Length 25mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Standards/Approvals ISO 1173 C 6 | ||
RoHS Status: Exempt
The BETA screwdriver bits for tampered resistant torx head screws has been designed to satisfy end user's need for high performance and unique comfort. It has size of T15.
Precision and durability
Comfort and safety of use
Remarkable torsional strength
Related links
- BETA Screwdriver Bit T15 Tip 25 mm Overall 1-Piece
- BETA Screwdriver Bit T15 Tip 25 mm Overall 1-Piece
- BETA Screwdriver Bit T27 Tip 25 mm Overall 1-Piece
- BETA Screwdriver Bit T30 Tip 25 mm Overall 1-Piece
- BETA Screwdriver Bit T9 Tip 25 mm Overall 1-Piece
- BETA Screwdriver Bit T40 Tip 25 mm Overall 1-Piece
- BETA Screwdriver Bit T10 Tip 25 mm Overall 1-Piece
- BETA Screwdriver Bit T20 Tip 25 mm Overall 1-Piece
