SAM Hex Screwdriver Bit, 1/2 in Drive, 14 mm Tip, Hex Drive, 140mm Overall 1-Piece

Subtotal (1 unit)*

$87.41

(exc. GST)

$96.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$87.41

*price indicative

RS Stock No.:
224-2898
Mfr. Part No.:
SC-14-14
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Head Type

Hex

Product Type

Screwdriver Bit

Size

14 mm

Number of Pieces

1

Overall Length

140mm

Drive Size

1/2in

Drive Type

Hex

Standards/Approvals

NF ISO 2936, NF ISO 1711-1

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM 1/2 inch screwdriver socket which is having hexagon shape with 6 points.

Male type socket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy