Bahco Hex Screwdriver Bit, 12.7 mm Drive, 15.88 mm Tip, Square Drive, 61mm Overall 1-Piece

Subtotal (1 unit)*

$30.66

(exc. GST)

$33.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$30.66

*price indicative

RS Stock No.:
124-9734
Mfr. Part No.:
TAH16H-5/8
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Screwdriver Bit

Head Type

Hex

Size

15.88 mm

Number of Pieces

1

Material

Chrome Vanadium Steel

Overall Length

61mm

Drive Size

12.7mm

Drive Type

Square

Standards/Approvals

DIN 3120, ISO 1174

RoHS Status: Exempt

COO (Country of Origin):
ES

Bahco ½" Square Drive Socket Drivers For Hex Head Screws


Bahco ½" Square drive socket drivers for use with hex head screws.

Features and Benefits


Standard length sockets, ½" square drive

Bi-hex profile, inch sizes

Ready to work at height - 4 Holes System

High performance alloy steel

High polished finish

Knurled

Available in a range of sizes

Not suitable for machine operation

Driver Bits


Standards

ISO 2725/1174, DIN 3124/3120

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy