Bosch Torx Screwdriver Bit, 6.35 mm Tip, T27 Tip, Hex Drive, 152mm Overall 1-Piece
- RS Stock No.:
- 693-114
- Mfr. Part No.:
- 2607001672
- Brand:
- Bosch
Subtotal (1 unit)*
$10.63
(exc. GST)
$11.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.63 |
*price indicative
- RS Stock No.:
- 693-114
- Mfr. Part No.:
- 2607001672
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Torx Screwdriver Bit | |
| Size | T27 | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 152mm | |
| Drive Size | 6.35mm | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Torx Screwdriver Bit | ||
Size T27 | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 152mm | ||
Drive Size 6.35mm | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Extra hard screwdriver bit is engineered for reliable fastening in demanding applications. it is MADE from s2 modified steel with optimized heat treatment, ensuring durability and strength. the bit features a tapered torsion zone that absorbs torque peaks, reducing wear and extending service life. designed for universal use, it fits most brands of screwdrivers and drill drivers, making it a versatile choice for professionals.
Offers optimized heat treatment for long-lasting performance
Supports universal use with screwdrivers and drill drivers
Provides tapered torsion zone to absorb torque peaks
Ensures strong connection with hex shank design
Related links
- Bosch Torx Screwdriver Bit T25 Tip 152mm Overall 1-Piece
- Bosch Torx Screwdriver Bit T15 Tip 152mm Overall 1-Piece
- Wera Screwdriver Bit T27 Tip 25 mm Overall 1-Piece
- Wera Screwdriver Bit T27 Tip 50 mm Overall 1-Piece
- Facom Screwdriver Bit T27 Tip 25 mm Overall 1-Piece
- Wera Screwdriver Bit T27 Tip 89 mm Overall 1-Piece
- Facom Screwdriver Bit T27 Tip 70 mm Overall 1-Piece
- Wera Screwdriver Bit T27 Tip 70 mm Overall 1-Piece
