RS PRO Screwdriver Bit, 4 mm Tip, T10 Tip, Hexalobular Recess Drive, 40mm Overall 10-Piece
- RS Stock No.:
- 630-909
- Brand:
- RS PRO
Subtotal (1 pack of 10 units)*
$23.83
(exc. GST)
$26.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 37 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $23.83 | $2.383 |
*price indicative
- RS Stock No.:
- 630-909
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Screwdriver Bit | |
| Size | T10 | |
| Number of Pieces | 10 | |
| Material | S2 Alloy Steel | |
| Overall Length | 40mm | |
| Drive Size | 4mm | |
| Drive Type | Hexalobular Recess | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Screwdriver Bit | ||
Size T10 | ||
Number of Pieces 10 | ||
Material S2 Alloy Steel | ||
Overall Length 40mm | ||
Drive Size 4mm | ||
Drive Type Hexalobular Recess | ||
- COO (Country of Origin):
- CN
RS PRO 4 mm Torx Screwdriver Bit, S2 Alloy Steel
The RS PRO 4 mm Torx Screwdriver Bit is designed for precision and durability in demanding applications. Made from high-quality S2 alloy steel, this bit is Ideal for tasks requiring a T10 size, providing reliable performance and longevity.
Features and Benefits
S2 Alloy Steel Construction: Ensures high strength and resistance to wear, extending the tool's lifespan.
4 mm Drive Size: Compatible with a wide range of tools, enhancing versatility.
Torx Drive Type: Provides excellent torque transfer, reducing the risk of cam-out.
40 mm Overall Length: Offers accessibility in tight spaces, improving usability.
10-Piece Set: Provides multiple bits for convenience and efficiency.
4 mm Drive Size: Compatible with a wide range of tools, enhancing versatility.
Torx Drive Type: Provides excellent torque transfer, reducing the risk of cam-out.
40 mm Overall Length: Offers accessibility in tight spaces, improving usability.
10-Piece Set: Provides multiple bits for convenience and efficiency.
Applications
Electronics assembly
Automotive repair
Industrial maintenance
Automotive repair
Industrial maintenance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Torx Screwdriver Bit T20 Tip 40 mm Overall
- RS PRO Torx Screwdriver Bit T10 Tip, 25 mm Overall 10-Piece
- BETA Screwdriver Bit T10 Tip, Torx Drive 1-Piece
- BETA Screwdriver Bit T10 Tip 28 mm Overall 1-Piece
- Facom Screwdriver Bit T10 Tip 70mm Overall 1-Piece
- Wiha Screwdriver Bit T10 Tip 50 mm Overall 1-Piece
- Phoenix Contact Screwdriver Bit T10 Tip 50 mm Overall 5-Piece
- BETA Screwdriver Bit T10 Tip 25 mm Overall 1-Piece
