Gedore Bit Socket, 1/2 in Tip, T40 Tip, Square Drive, 100mm Overall 1-Piece
- RS Stock No.:
- 602-488
- Mfr. Part No.:
- 6152690
- Brand:
- Gedore
N
Subtotal (1 unit)*
$43.26
(exc. GST)
$47.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.26 |
*price indicative
- RS Stock No.:
- 602-488
- Mfr. Part No.:
- 6152690
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Bit Socket | |
| Size | T40 | |
| Number of Pieces | 1 | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 100mm | |
| Drive Size | 1/2in | |
| Drive Type | Square | |
| Standards/Approvals | DIN 3120 - C 12.5, ISO 1174 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Bit Socket | ||
Size T40 | ||
Number of Pieces 1 | ||
Material Chrome Vanadium Steel | ||
Overall Length 100mm | ||
Drive Size 1/2in | ||
Drive Type Square | ||
Standards/Approvals DIN 3120 - C 12.5, ISO 1174 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Screwdriver bit socket offers exceptional performance for recessed TX head screws, making it an essential tool for both DIY enthusiasts and professionals. Designed for manual operation, it features a square drive in accordance with DIN 3120 - C 12,5 and ISO 1174, ensuring a secure fit and reliable operation. With its non-slip cross knurling and chromed finish, this screwdriver bit is both Durable and comfortable to use. Meticulously crafted from pressed-in Gedore vanadium special steel, it provides unmatched strength and resistance to wear over time. Its Compact size allows for versatility in various applications, making it a valuable addition to any toolkit.
Manually operated design equipped with non slip cross knurling for improved grip
High quality chromed finish enhances durability and provides corrosion resistance
Constructed from pressed in GEDORE vanadium special steel for exceptional strength
Designed with a ball retention groove for reliable socket engagement
Compact design enables access to tight spaces for versatile applications
Total length of 100 mm allows for better reach and manoeuvrability
