DeWALT 1/4 in Hex, 92 mm Overall

Subtotal (1 unit)*

$25.25

(exc. GST)

$27.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25.25

*price indicative

RS Stock No.:
173-297
Mfr. Part No.:
DT7522-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Drive Size

1/4 in

Product Type

Bit Holder

Drive Type

Hex

Overall Length

92mm

Material

Stainless Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT Impact Ready Bit Holder with Torsion Zone offers a strong magnetic hold for excellent fastener retention, making it ideal for one-handed use. The spring-loaded quick-lock enables quick and easy bit changes, while the stainless steel sleeve provides improved fastener stability and control. With its impact-ready design, it maximizes resistance to wear and shock, ensuring durability and longevity. The torsion zone flexes with the torque of the impact driver to absorb torque peaks and protect the bit for longer life.

Strong magnetic hold for excellent fastener retention

Spring-loaded quick-lock for quick and easy bit changes

Stainless steel sleeve for improved fastener stability and control

Impact-ready design maximizes resistance to wear and shock

Torsion zone flexes with torque to absorb peaks and protect the bit

Related links