Bahco Screwdriver Bit, 1/4 in Tip, T25 Tip, Hex Drive, 25mm Overall 1-Piece
- RS Stock No.:
- 164-207
- Mfr. Part No.:
- 66IM/T25C-2P
- Brand:
- Bahco
Subtotal (1 unit)*
$13.66
(exc. GST)
$15.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.66 |
*price indicative
- RS Stock No.:
- 164-207
- Mfr. Part No.:
- 66IM/T25C-2P
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Screwdriver Bit | |
| Size | T25 | |
| Number of Pieces | 1 | |
| Material | Alloy Steel | |
| Overall Length | 25mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Screwdriver Bit | ||
Size T25 | ||
Number of Pieces 1 | ||
Material Alloy Steel | ||
Overall Length 25mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Standards/Approvals ISO 8573-1:2010 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco 1/4" Heavy-Duty Torsion Screwdriver Bits for TORX® Head Screws 25 mm - 2 Pcs/Blister Pack
The Bahco Tools Torsion Screwdriver Bit is specifically designed for TORX T25 screws, offering both reliability and exceptional performance for demanding tasks. The 1/4 inch hex drive allows for compatibility with a range of tools, making it a versatile addition to any toolkit. With a robust construction of high performance alloy steel, each bit provides long lasting durability, while the manganese phosphate finish enhances resistance to wear and corrosion. The intelligently crafted torsion zone is designed to absorb torque peaks, significantly prolonging the lifespan of the bits and ensuring that you can tackle heavy duty applications without concern for premature wear.
Impact bits are specifically tailored for use with impact drivers
Colour coded tip sizes facilitate quick and easy identification
Sturdy construction is ideal for rigorous heavy duty application
Contains a blister pack of two pieces for convenient stor
Related links
- Bahco Screwdriver Bit T40 Tip 25 mm Overall 1-Piece
- Bahco Screwdriver Bit T25 Tip 50 mm Overall 2-Piece
- Bahco Screwdriver Bit PH1 Tip 25 mm Overall 2-Piece
- Bahco Screwdriver Bit T27 Tip 25 mm Overall 2-Piece
- Bahco Screwdriver Bit T30 Tip 50 mm Overall 2-Piece
- Bahco Screwdriver Bit PZ2 Tip 50 mm Overall 2-Piece
- Bahco Screwdriver Bit 1/4 in Tip 50 mm Overall 2-Piece
- Bahco Screwdriver Bit T30 Tip 25 mm Overall 2-Piece
