Facom, Phillips, Pozidriv, Torx Screwdriver Bit Set, 10 Pieces
- RS Stock No.:
- 705-2152
- Mfr. Part No.:
- E.611PB
- Brand:
- Facom
Subtotal (1 box of 10 units)*
$62.81
(exc. GST)
$69.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $62.81 | $6.281 |
*price indicative
- RS Stock No.:
- 705-2152
- Mfr. Part No.:
- E.611PB
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver Bit Set | |
| Head Type | Phillips, Pozidriv, Torx | |
| Size | Hex 3, Hex 4, Hex 5, Hex 6, PH1, PH2, PZ1, PZ2 | |
| Number of Pieces | 10 | |
| Material | Polyamide | |
| Overall Length | 50mm | |
| Sub Type | Long-Reach | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Bit Set | ||
Head Type Phillips, Pozidriv, Torx | ||
Size Hex 3, Hex 4, Hex 5, Hex 6, PH1, PH2, PZ1, PZ2 | ||
Number of Pieces 10 | ||
Material Polyamide | ||
Overall Length 50mm | ||
Sub Type Long-Reach | ||
Standards/Approvals RoHS, REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
10 Piece 50mm Bit Set
50mm powertool bits
1/4in Hex drive
No bit holder required
Compact box with viewing window for easy bit choice
Related links
- Facom Pozidriv, Slotted Driver Bit 10 Pieces
- Facom Slotted Pozidriv, Slotted Driver Bit 10 Pieces
- Facom Hex Phillips Resistorx Spanner Torx, Tri-Wing Bit Set 100 Pieces
- Expert by Facom 73-Piece 1/4 in 12 Point Hexagon Pozidriv, Torx Socket Set
- Facom Phillips Slotted, Torx Driver Bit 28 Pieces
- RS PRO Pozidriv, Torx Impact 10 Pieces
- Wera Hex Phillips Torx Rapidaptor Bit Holder 10 Pieces
- RS PRO Pozidriv, Torx Bit Holder 10 Pieces
