Facom, Torq Set Mplus Screwdriver Bit Set, 10 Pieces

Subtotal (1 unit)*

$87.82

(exc. GST)

$96.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$87.82

*price indicative

RS Stock No.:
669-8054
Mfr. Part No.:
E.116
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Head Type

Torq Set Mplus

Product Type

Screwdriver Bit Set

Size

1/4-25 mm

Number of Pieces

10

Material

Polyamide

Overall Length

25mm

Drive Size

1/4in

Sub Type

Driver Bit

Standards/Approvals

REACH, RoHS

RoHS Status: Exempt

COO (Country of Origin):
TW

Cases of 10 bits + bit holders


Facom exclusive design polyamide box (PA66), compact and easy to use.

High resistance to impacts, effective bit storage and good resistance to chemical products.

Easy to open and close: wallet type fastening.

Easy selection: bits can be seen on the front panel + pictograms of head type.

Bits are selected using an effective and fun push-button system on the back panel.

Contents: 10 bits + 1 bit holder.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy