SAM Hex, Torx Screwdriver Bit Set, 1 Pieces
- RS Stock No.:
- 221-2391
- Mfr. Part No.:
- NST-40
- Brand:
- SAM
Subtotal (1 unit)*
$39.09
(exc. GST)
$43.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.09 |
*price indicative
- RS Stock No.:
- 221-2391
- Mfr. Part No.:
- NST-40
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Bit Set | |
| Head Type | Torx | |
| Size | T40 | |
| Number of Pieces | 1 | |
| Sub Type | Impact Driver Bit | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Bit Set | ||
Head Type Torx | ||
Size T40 | ||
Number of Pieces 1 | ||
Sub Type Impact Driver Bit | ||
Drive Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM screwdriver bits are used by 9mm/11mm slotted, torx and impact screwdrivers. The screwdriver bit comes with different head types used by square ,hexagonal and impact screwdrivers. The screwdriver bits used by the screwdrivers have essential applic
Premium quality product
Designed to unscrew the screw, nuts or bolts jammed or stick
Efficient and has industrial applications
Related links
- SAM Hex, Torx Impact Driver Bit 1 Pieces
- SAM Hex, Torx Impact Driver Bit 70 Pieces
- SAM Hex, Torx Impact Driver Bit 50 Pieces
- SAM Hex, Torx Impact Driver Bit 55 Pieces
- SAM Hex, Torx Driver Bit 1 Pieces
- Teng Tools Square Drive Hex, Torx Impact Driver Set 15 Pieces
- SAM Round, Hex Impact Driver Bit 1 Pieces
- SAM Phillips Slotted, Torx Driver Bit 1 Pieces
