Bosch Hex, Hex Screwdriver Bit Set, 25 Pieces
- RS Stock No.:
- 693-327
- Mfr. Part No.:
- 2607002806
- Brand:
- Bosch
N
Subtotal (1 pack of 25 units)*
$30.66
(exc. GST)
$33.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $30.66 | $1.226 |
*price indicative
- RS Stock No.:
- 693-327
- Mfr. Part No.:
- 2607002806
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Screwdriver Bit Set | |
| Head Type | Hex | |
| Number of Pieces | 25 | |
| Material | Steel | |
| Drive Size | 6.35mm | |
| Sub Type | Screwdriver Bit Set | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Screwdriver Bit Set | ||
Head Type Hex | ||
Number of Pieces 25 | ||
Material Steel | ||
Drive Size 6.35mm | ||
Sub Type Screwdriver Bit Set | ||
Drive Type Hex | ||
RoHS Status: Exempt
The Bosch screwdriver bit set offers robust performance with extended torsion zones designed to absorb torque stress, making them Ideal for demanding tasks.
Heat-treated modified steel construction provides exceptional strength and torque resistance
Designed for impact drills, featuring a 1/4 inch hex shank for versatile use
Delivers up to 50 times more durability than competing bits, ensuring long-lasting service
Available in various sizes to suit a wide range of applications
- RS Stock No. 0693335
- Mfr. Part No. 2607002800
1 Pack of 25
$25.15
- RS Stock No. 0693331
- Mfr. Part No. 2607002805
1 Pack of 25
$33.92
- RS Stock No. 0693330
- Mfr. Part No. 2607002804
1 Pack of 25
$27.40
- RS Stock No. 0693333
- Mfr. Part No. 2607002798
1 Pack of 25
$25.15












