DeWALT, Square Screwdriver Bit, 5 Pieces
- RS Stock No.:
- 215-762
- Mfr. Part No.:
- DT7170-QZ
- Brand:
- DeWALT
Subtotal (1 set)*
$137.55
(exc. GST)
$151.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $137.55 |
*price indicative
- RS Stock No.:
- 215-762
- Mfr. Part No.:
- DT7170-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Head Type | Square | |
| Product Type | Screwdriver Bit | |
| Size | SQ1 | |
| Number of Pieces | 5 | |
| Material | Steel | |
| Overall Length | 75mm | |
| Sub Type | Screwdriver Bit | |
| Standards/Approvals | CE Mark No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Head Type Square | ||
Product Type Screwdriver Bit | ||
Size SQ1 | ||
Number of Pieces 5 | ||
Material Steel | ||
Overall Length 75mm | ||
Sub Type Screwdriver Bit | ||
Standards/Approvals CE Mark No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The DeWALT Screwdriver Bit Set is a must-have for any DIY enthusiast or professional tradesperson. With its heat-treated steel construction, precision machined tip geometry, and full fit head design, this set offers durability, accuracy, and stability for all your screw driving needs.
Heat treated steel construction for reduced breakage and increased wear resistance
Precision machined tip geometry for full fitment in fasteners and longer tool life
Full fit head design eliminates wobble and prevents screw head rounding
Related links
- DeWALT, Square Screwdriver Bit 5 Pieces
- DeWALT, Phillips Screwdriver Bit 5 Pieces
- DeWALT, Torx Screwdriver Bit 5 Pieces
- DeWALT Torx, Torx Screwdriver Bit 5 Pieces
- DeWALT, Pozidriv Screwdriver Bit 5 Pieces
- DeWALT, Plus Minus Screwdriver Bit 5 Pieces
- DeWALT Phillips, Phillips Screwdriver Bit 5 Pieces
- Wera Hex, Hex Driver Bit 5 Pieces
