Wurth Elektronik Brass Screw Terminal, Vertical, 70A
- RS Stock No.:
- 176-9977
- Mfr. Part No.:
- 7466105R
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$5.58
(exc. GST)
$6.14
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 6 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | $5.58 |
| 10 - 49 | $5.40 |
| 50 - 99 | $5.25 |
| 100 - 249 | $5.10 |
| 250 + | $4.95 |
*price indicative
- RS Stock No.:
- 176-9977
- Mfr. Part No.:
- 7466105R
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Orientation | Vertical | |
| Product Type | Screw Terminal | |
| Current | 70A | |
| Snap-In | Yes | |
| Number of Legs | 1 | |
| Body Material | Brass | |
| Body Plating | Tin | |
| Series | WP-SMBU | |
| Number of Rows | 1 | |
| Standards/Approvals | RoHS | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Orientation Vertical | ||
Product Type Screw Terminal | ||
Current 70A | ||
Snap-In Yes | ||
Number of Legs 1 | ||
Body Material Brass | ||
Body Plating Tin | ||
Series WP-SMBU | ||
Number of Rows 1 | ||
Standards/Approvals RoHS | ||
Screw Size M5 | ||
High current Wire-to-Board & Board-to-Board connections
Mounting of copper bars on PCB
Angled assembling of cable or PCBs
Angled assembling of PCBs on housings
