Wurth Elektronik Brass Screw Terminal, Vertical, 50A
- RS Stock No.:
- 176-9866
- Mfr. Part No.:
- 74651175R
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 176-9866
- Mfr. Part No.:
- 74651175R
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Body Material | Brass | |
| Product Type | Screw Terminal | |
| Orientation | Vertical | |
| Current | 50 A | |
| Body Plating | Tin | |
| Number of Legs | 4 | |
| Number of Rows | 2 | |
| Pitch | 2.54 mm | |
| Screw Size | M5 | |
| Series | WP-THRSH | |
| Snap-In | Yes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Body Material Brass | ||
Product Type Screw Terminal | ||
Orientation Vertical | ||
Current 50 A | ||
Body Plating Tin | ||
Number of Legs 4 | ||
Number of Rows 2 | ||
Pitch 2.54 mm | ||
Screw Size M5 | ||
Series WP-THRSH | ||
Snap-In Yes | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Solderable high current Wire-to-Board connections with a focus on automated assembly
Angled assembling of cable or PCBs
Angled assembling of PCBs on housings
Related links
- Wurth Elektronik Brass Screw Terminal 50A
- Wurth Elektronik Vertical, 50A
- Wurth Elektronik Brass Screw Terminal 160A
- Wurth Elektronik Vertical, 85A
- Wurth Elektronik Brass Screw Terminal 85A
- Wurth Elektronik Brass Screw Terminal 100A
- Wurth Elektronik Brass Screw Terminal 70A
- Wurth Elektronik Brass Screw Terminal 180A
