Wurth Elektronik Brass Screw Terminal, Vertical, 160A

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$3.78

(exc. GST)

$4.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 63 unit(s) shipping from 09 November 2026
  • Plus 650 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 62$3.78
63 - 124$3.76
125 +$3.69

*price indicative

RS Stock No.:
122-4951
Mfr. Part No.:
7460305
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Screw Terminal

Orientation

Vertical

Current

160A

Pitch

2.54mm

Snap-In

Yes

Number of Legs

8

Body Material

Brass

Body Plating

Tin

Number of Rows

5

Standards/Approvals

DIN 76-1:2016-08, DIN EN 61760-2, DIN ISO 2768-1m, RoHS

Series

REDCUBE

COO (Country of Origin):
DE

Wurth REDCUBE Power Elements - Screw Terminals with 2 Row Pin Plate


REDCUBE screw Terminal type power elements with a 2-row pin plate configuration for transferring high currents of up to approximately 300 A onto PCB. These screw Terminals have a rugged construction and are MADE from copper zinc alloy with a surface material of copper with tin plating. The key feature of these power elements is the use of press fit technology which produces an environmentally stable gas tight electrical connection to the PCB. Press fit mounting produces a high retention force to the PCB which is more secure than solder or screw connections and resistant to vibration and shock. Using press fit mounting eliminates the need for soldering which subjects the PCB to thermal loads. These screw Terminal power elements are easily integrated into the production processing using simple press fit tooling. The use of press fit connections therefore makes these power elements highly reliable and cost effective to use.

Features and Benefits


Able to transfer up to approximately 300A onto a PCB

Press-fit technology for reliable, gas tight and secure connection to PCB

Rugged construction with resistance to vibration and shock

Eliminates need for soldering

Only simple tooling required

Easily integrated into production process

Applications


These screw Terminal power elements provide a reliable and cost effective solution for the transfer of high currents or power to a PCB across a wide range of industries. These industries include wind and solar, medical, industrial, agricultural and automotive. Applications include power supplies and converters and battery systems including emergency power supplies and systems and DC to AC converters.

Wurth Elektronik REDCUBE Series PCB Mount Terminals


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy