RS PRO Steel 450 Piece Hex Socket Drive Socket Screw Drive Screw/Bolt Kit

Bulk discount available
View bulk pricing options

Subtotal (1 kit)*

$222.26

(exc. GST)

$244.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Kit(s)
Per Kit
1 - 4$222.26
5 +$182.94

*price indicative

RS Stock No.:
290-9599
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Pieces

450

Product Type

Screw/Bolt Kit

Kit Contents

Bolt, Screw

Head Shape

Hex Socket Cap

Sub Type

Socket Screw

Drive Type

Hex Socket

Material

Steel

Finish

Bright Zinc

Screw/Bolt Length Longest

25mm

Standards/Approvals

ISO 7380

Screw/Bolt Length Shortest

8mm

ISO Metric Threads BZP High Tensile Steel


To DIN912

10·9 grade heat treated high tensile alloy steel

Bright zinc plated finish

Supplied in polypropylene storage box

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy