Vikan Polypropylene Polypropylene Hand Scraper, 1 piece

Subtotal (1 unit)*

$4.05

(exc. GST)

$4.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 47 unit(s) ready to ship from another location
  • Plus 125 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4.05

*price indicative

RS Stock No.:
276-4719
Mfr. Part No.:
40604
Brand:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Product Type

Scraper

Sub Type

Hand Scraper

Non-Sparking

No

Handle Material

Polypropylene

Blade Material

Polypropylene

Number of Pieces

1

Food Processing Safe

Yes

Blade Width

75mm

Standards/Approvals

Halal and Kosher compliant, UK 2019 No. 704, EC 1935/2004, REACH Regulation (EC) No. 1907/2006, FDA compliant raw material (CFR 21), EU Regulation 2023/2006/EC

RoHS Status: Exempt

COO (Country of Origin):
DK
The Vikan Hand Scrapper is designed for cleaning small spaces and rounded equipment such as large bowls, this narrow hand scraper is ideal for loosening stubborn dirt, including pastry, chocolate and burnt food.

Polypropylene material reduces the risk of scratching sensitive surfaces

FDA compliant raw material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy