Vikan Polypropylene Polypropylene Hand Scraper, 1 piece
- RS Stock No.:
- 276-4717
- Mfr. Part No.:
- 40603
- Brand:
- Vikan
Subtotal (1 unit)*
$4.05
(exc. GST)
$4.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 435 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4.05 |
*price indicative
- RS Stock No.:
- 276-4717
- Mfr. Part No.:
- 40603
- Brand:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Sub Type | Hand Scraper | |
| Product Type | Scraper | |
| Non-Sparking | No | |
| Blade Material | Polypropylene | |
| Handle Material | Polypropylene | |
| Number of Pieces | 1 | |
| Food Processing Safe | Yes | |
| Overall Length | 210mm | |
| Blade Width | 75mm | |
| Standards/Approvals | Complies with (EC) 1935/2004, FDA raw material (CFR 21), REACH Regulation (EC) No. 1907/2006, EU Regulation 2023/2006/EC | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Sub Type Hand Scraper | ||
Product Type Scraper | ||
Non-Sparking No | ||
Blade Material Polypropylene | ||
Handle Material Polypropylene | ||
Number of Pieces 1 | ||
Food Processing Safe Yes | ||
Overall Length 210mm | ||
Blade Width 75mm | ||
Standards/Approvals Complies with (EC) 1935/2004, FDA raw material (CFR 21), REACH Regulation (EC) No. 1907/2006, EU Regulation 2023/2006/EC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Vikan Hand Scrapper is designed for cleaning small spaces and rounded equipment such as large bowls, this narrow hand scraper is ideal for loosening stubborn dirt, including pastry, chocolate and burnt food.
Polypropylene material reduces the risk of scratching sensitive surfaces
FDA compliant raw material
Related links
- Vikan Polypropylene Polypropylene Hand Scraper, 1 piece
- Vikan Plastic Plastic Hand Scraper, 1 piece
- Vikan Nylon Plastic Hand Scraper, 1 piece
- Vikan Stainless Steel Plastic Hand Scraper, 1 piece
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- Insertion & Extraction Tools
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
