Vikan Nylon Plastic Hand Scraper, 1 piece
- RS Stock No.:
- 188-8903
- Mfr. Part No.:
- 40124
- Brand:
- Vikan
Subtotal (1 unit)*
$26.09
(exc. GST)
$28.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.09 |
*price indicative
- RS Stock No.:
- 188-8903
- Mfr. Part No.:
- 40124
- Brand:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Scraper | |
| Sub Type | Hand Scraper | |
| Blade Material | Nylon | |
| Handle Material | Plastic | |
| Number of Pieces | 1 | |
| Food Processing Safe | Yes | |
| Overall Length | 205mm | |
| Blade Length | 205mm | |
| Blade Width | 100mm | |
| Standards/Approvals | Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice, FDA raw material (CFR 21), Complies with (EC) 1935/2004 on food contact materials, Meets the REACH Regulation (EC) No. 1907/2006 | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Scraper | ||
Sub Type Hand Scraper | ||
Blade Material Nylon | ||
Handle Material Plastic | ||
Number of Pieces 1 | ||
Food Processing Safe Yes | ||
Overall Length 205mm | ||
Blade Length 205mm | ||
Blade Width 100mm | ||
Standards/Approvals Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice, FDA raw material (CFR 21), Complies with (EC) 1935/2004 on food contact materials, Meets the REACH Regulation (EC) No. 1907/2006 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
Suitable for loosening stubborn dirt like pastry, chocolate, burnt on food, etc. on smooth surfaces. The nylon blade is a good alternative to a stainless steel blade and can be used on sensitive surfaces to avoid scratches on equipment and sensitive conveyor belts. The hard blade can withstand hot surfaces when used at intervals of max. 2 minutes at a time. Can be used with any Vikan handle.
Related links
- Vikan Nylon Plastic Hand Scraper, 1 piece
- Vikan Plastic Plastic Hand Scraper, 1 piece
- Vikan Stainless Steel Plastic Hand Scraper, 1 piece
- Vikan Polypropylene Polypropylene Hand Scraper, 1 piece
- RS PRO 175mm LCD Inclinometer
- Hand Saws
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
