Subtotal (1 unit)*
$227.50
(exc. GST)
$250.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $227.50 |
*price indicative
- RS Stock No.:
- 648-256
- Mfr. Part No.:
- TADEC2
- Brand:
- Tajima
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tajima | |
| Sub Type | Scraper | |
| Product Type | Scraper | |
| Handle Material | Resin | |
| Select all | ||
|---|---|---|
Brand Tajima | ||
Sub Type Scraper | ||
Product Type Scraper | ||
Handle Material Resin | ||
RoHS Status: Exempt
The Proteus Equipment Mega Decorators Pack 2 includes a variety of high-quality tools for scraping and cutting needs. The Tajima 300mm Scrate-Rite features a reversible blade scraper with a die-cast aluminium head and reinforced shaft, perfect for chisel-like tasks. Lastly, the TASCRC50 Tajima Universal Scraper boasts impact-resistant resin handles, a 50mm flared blade for common scraping tasks, and a heat-treated stainless steel core for superior strength.
Ideal for a range of materials
Quick back knife, snap box, and holster 3pc set
Includes self-retracting 18mm blade knife
Ergonomic grip and unique driver tip
- RS Stock No. 2828955
- Mfr. Part No. CB-0-DL
Each
$170.33
Related links
- Tajimi Electronics Ergonomic Scraper, 1 piece
- Tajimi Electronics Scraper, 1 piece
- Tajimi Electronics Stainless Steel Ergonomic Scraper, 1 piece
- Tajimi Electronics Circular Connector Cable Plug ER04 Series
- Tajimi Electronics Circular Connector Panel Socket EPRC05 Series
- Tajimi Electronics Circular Connector Panel Mount Socket ER04 Series
- Tajimi Electronics BNC, 75 Ω
- Tajimi Electronics 210mm General Purpose Scissor











