Subtotal (1 unit)*
$96.74
(exc. GST)
$106.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 24 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $96.74 |
*price indicative
- RS Stock No.:
- 249-8813
- Mfr. Part No.:
- 41923
- Brand:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Scissor | |
| Overall Length | 160mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Scissor | ||
Overall Length 160mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Wiha Tools 41923 cutters has large blade notch and micro-toothed cutting edge prevent the cable from slipping out of the shears,the combination between a sturdy blade and an ergonomic handle with extra large handle holes enable users to make a flawless cut into cables up to 50 mm²,protective cover with retaining clip for safe carrying.
Length-160mm
Application-for cables
Crimp function
Type of tool-scissors.
Related links
- Unilite 160 mm Stainless Steel Electricians Scissor
- Knipex 160 mm Stainless Steel Electricians Scissor
- Wiha Standard 60 mm Blade, 160 mm Overall
- Wiha Bit Holder 60 mm Blade, 160 mm Overall
- Wiha Bit Holder 60 mm Blade, 160 mm Overall
- RS PRO 160 mm Stainless Steel Clamp Scissor
- Knipex 160 mm Chrome Vanadium Steel Kevlar Scissor
- Facom 160 mm Heavy Duty Scissor
