SAM 170 mm Chrome Steel Sewing Scissor

Subtotal (1 unit)*

$58.10

(exc. GST)

$63.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$58.10

*price indicative

RS Stock No.:
221-5203
Mfr. Part No.:
375-C1
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Scissor

Blade Material

Chrome Steel

Overall Length

170mm

Scissor Type

Sewing

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Sewing scissors are Fully forged scissors Model for right-handed.

Polished Chrome

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy