Subtotal (1 unit)*
$80.87
(exc. GST)
$88.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 16 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $80.87 |
*price indicative
- RS Stock No.:
- 794-860
- Mfr. Part No.:
- C809510
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Handle Style | Offset | |
| Product Type | Scissor | |
| Overall Length | 260mm | |
| Adjustable Pivot | Yes | |
| Scissor Type | Sewing | |
| Handle Colour | Black | |
| Select all | ||
|---|---|---|
Brand CK | ||
Handle Style Offset | ||
Product Type Scissor | ||
Overall Length 260mm | ||
Adjustable Pivot Yes | ||
Scissor Type Sewing | ||
Handle Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The CK Tailors shear is an expertly designed scissor specifically for cutting fabric efficiently on a work surface. Its robust design ensures precision and ease of use for various fabric types.
Designed specifically for cutting fabric on work surface
Fully forged polished blades provide durability
Black japanned handles enhance grip and comfort
Bearing bolt adjustment allows for precise blade alignment
Side bent design facilitates easier handling
Size: 250 mm / 10" for versatile cutting needs
