DiodesZetex 40 V 3 A Diode Barrier 2-Pin PowerDI123

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$2,169.00

(exc. GST)

$2,385.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.723$2,169.00-
6000 - 9000$0.705$2,115.002%
12000 +$0.694$2,082.004%

*price indicative

RS Stock No.:
922-8456
Mfr. Part No.:
SBR3U40P1-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Mount Type

Surface

Product Type

Diode

Package Type

PowerDI123

Maximum Continuous Forward Current If

3A

Peak Reverse Repetitive Voltage Vrrm

40V

Diode Configuration

Single

Series

3.0A SBR

Rectifier Type

Barrier

Pin Count

2

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

75A

Maximum Forward Voltage Vf

470mV

Peak Reverse Current Ir

40mA

Maximum Operating Temperature

150°C

Length

3mm

Height

1mm

Standards/Approvals

FBI

Width

1.93mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Schottky Barrier Diodes, 2A to 9A, Diodes Inc


Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.

Diodes and Rectifiers, Diodes Inc


  • RS Stock No. 7514907P
  • Mfr. Part No. SBR3U40P1-7
Each (Supplied on a Reel)
$1.147
  • RS Stock No. 8283294P
  • Mfr. Part No. SBRT3M40P1-7
Each (Supplied on a Reel)
$0.603
  • RS Stock No. 7514907
  • Mfr. Part No. SBR3U40P1-7
Each (In a Pack of 10)
$1.147
  • RS Stock No. 8283294
  • Mfr. Part No. SBRT3M40P1-7
Each (In a Pack of 50)
$0.603

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy