STMicroelectronics 45 V 10 A Diode Schottky 3-Pin DPAK
- RS Stock No.:
- 920-9098
- Mfr. Part No.:
- STPS1045B
- Brand:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 75 units)*
$83.78
(exc. GST)
$92.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 75 unit(s) shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 75 - 75 | $1.117 | $83.78 |
| 150 - 225 | $1.117 | $83.78 |
| 300 + | $1.111 | $83.33 |
*price indicative
- RS Stock No.:
- 920-9098
- Mfr. Part No.:
- STPS1045B
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | TO-252 | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 45V | |
| Diode Configuration | Single | |
| Series | STPS1045B | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 100μA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 0.5V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 75A | |
| Maximum Operating Temperature | 175°C | |
| Width | 6.2mm | |
| Standards/Approvals | No | |
| Height | 2.4mm | |
| Length | 6.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type TO-252 | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 45V | ||
Diode Configuration Single | ||
Series STPS1045B | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Reverse Current Ir 100μA | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 0.5V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 75A | ||
Maximum Operating Temperature 175°C | ||
Width 6.2mm | ||
Standards/Approvals No | ||
Height 2.4mm | ||
Length 6.6mm | ||
Automotive Standard No | ||
Schottky Barrier Diodes, 10A to 16A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 45 V 10 A Diode Schottky 3-Pin DPAK
- STMicroelectronics 45 V 10 A Diode Schottky 3-Pin DPAK STPS1045B
- STMicroelectronics 45 V 10 A Diode Schottky 3-Pin DPAK STPS1045B-TR
- STMicroelectronics 45 V 15 A Diode Schottky 3-Pin DPAK
- ROHM 45 V 10 A Diode Schottky 3-Pin DPAK
- STMicroelectronics 45 V 10 A Diode Schottky 3-Pin D2PAK
- STMicroelectronics 45 V 10 A Diode Schottky 3-Pin TO-220
- STMicroelectronics 45 V 10 A Diode Schottky 3-Pin TO-220 STPS2045CT
