IXYS 1 kV 30 A Diode Switching 4-Pin SOT-227
- RS Stock No.:
- 920-0830
- Mfr. Part No.:
- DSEI2X31-10B
- Brand:
- IXYS
This image is representative of the product range
Subtotal (1 tube of 10 units)*
$401.15
(exc. GST)
$441.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 07 June 2027
Units | Per unit | Per Tube* |
|---|---|---|
| 10 - 10 | $40.115 | $401.15 |
| 20 - 30 | $39.932 | $399.32 |
| 40 + | $39.391 | $393.91 |
*price indicative
- RS Stock No.:
- 920-0830
- Mfr. Part No.:
- DSEI2X31-10B
- Brand:
- IXYS
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Mount Type | Panel | |
| Product Type | Diode | |
| Package Type | SOT-227 | |
| Maximum Continuous Forward Current If | 30A | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Series | DSEI2X31-10B | |
| Diode Configuration | Isolated | |
| Rectifier Type | Switching | |
| Pin Count | 4 | |
| Maximum Forward Voltage Vf | 2.4V | |
| Peak Reverse Current Ir | 750μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 210A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 50ns | |
| Standards/Approvals | No | |
| Length | 38.23mm | |
| Width | 25.42mm | |
| Height | 9.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Mount Type Panel | ||
Product Type Diode | ||
Package Type SOT-227 | ||
Maximum Continuous Forward Current If 30A | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Series DSEI2X31-10B | ||
Diode Configuration Isolated | ||
Rectifier Type Switching | ||
Pin Count 4 | ||
Maximum Forward Voltage Vf 2.4V | ||
Peak Reverse Current Ir 750μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 210A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 50ns | ||
Standards/Approvals No | ||
Length 38.23mm | ||
Width 25.42mm | ||
Height 9.6mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PT
Rectifier Diodes, Ixys
Diodes and Rectifiers, Ixys
Related links
- IXYS 1 kV 30 A Diode Switching 4-Pin SOT-227 DSEI2X31-10B
- IXYS 1 kV 30 A Diode Switching 4-Pin SOT-227
- IXYS 1 kV 30 A Diode Switching 4-Pin SOT-227 DSEI2X30-10B
- IXYS 1 kV 60 A Diode Switching 4-Pin SOT-227
- IXYS 1 kV 60 A Diode Switching 4-Pin SOT-227 DSEI2X61-10B
- IXYS 1200 V 28 A Diode Switching 4-Pin SOT-227
- IXYS 1200 V 28 A Diode Switching 4-Pin SOT-227 DSEI2X31-12B
- IXYS 400 V 30 A Diode Switching 4-Pin SOT-227
