Vishay 600 V 30 A Diode Recovery Rectifier 3-Pin TO-247AC

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
919-4397
Mfr. Part No.:
VS-HFA30PA60C-N3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Diode

Mount Type

Through Hole

Package Type

TO-247AC

Maximum Continuous Forward Current If

30A

Peak Reverse Repetitive Voltage Vrrm

600V

Diode Configuration

Common Cathode

Series

VSX

Rectifier Type

Recovery Rectifier

Pin Count

3

Peak Reverse Current Ir

10μA

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

2V

Peak Non-Repetitive Forward Surge Current Ifsm

150A

Maximum Operating Temperature

150°C

Peak Reverse Recovery Time trr

60ns

Height

20.7mm

Standards/Approvals

RoHS

Diameter

20.7mm

Length

15.87mm

Width

5.31mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

HEXFRED® Ultrafast Recovery Rectifiers, Vishay Semiconductor


The HEXFRED® range of products from Vishay are ultrafast recovery rectifiers that contain ultrafast planar technology with a proprietary Schottky barrier based inner structure that enables soft and fast recovery behaviour at any diF/dt condition. These characteristics mean that HEXFRED® products are well suited for use as a companion diode for IGBTs and MOSFETs.

Features


Ultrafast recovery time

Ultrasoft recovery

Very low IRRM

Very low Qrr

Reduced radio frequency interference (RFI) and electromagnetic interference (EMI)

Reduced power loss in diode and switching transistor

Reduced snubbing

Diodes and Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy