Vishay 400 V 1 A Diode General Purpose 2-Pin DO-214AC

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 7500 units)*

$1,125.00

(exc. GST)

$1,200.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
7500 - 30000$0.15$1,125.00
37500 +$0.145$1,087.50

*price indicative

RS Stock No.:
919-0758
Mfr. Part No.:
US1G-E3/5AT
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Diode

Package Type

DO-214AC

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

400V

Diode Configuration

Single

Series

US1X

Rectifier Type

General Purpose

Pin Count

2

Peak Reverse Current Ir

10μA

Maximum Forward Voltage Vf

1V

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Maximum Operating Temperature

150°C

Peak Reverse Recovery Time trr

50ns

Length

4.5mm

Standards/Approvals

No

Width

2.79mm

Height

2.09mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Vishay US1A-US1M SMD Ultrafast Efficient Rectifiers


From Vishay, the US1A and US1M series are ultrafast surface mount rectifier diodes. Featuring a small, low profile package, these rectifiers can be used by automatic pick and place machines.

Features and Benefits


• US1A and US1M rectifiers feature matte tin plated leads (solderable per J-STD-002 and JESD 22 B-102 depending on model).

• A coloured band indicates the cathode end.

• These rectifiers are constructed with a glass passivated pallet chip junction that can enhance reverse voltage resistance and decrease the risk of leakage.

• These rectifier diodes are efficient with ultra fast reverse recovery time and low switching losses.

• US1A and US1M rectifiers meet MSL 1 (Moisture Sensitivity Level 1), which means the package is robust and not sensitive to moisture during reflow.

• Capable of managing high forward surges.

Applications


These rectifiers are suited to freewheeling and high frequency applications. They can be used for switching mode inverters and converters in computers, telecommunications and consumer products.

With an AEC-Q101 qualification these rectifiers are also suitable for use in automotive applications.

Diodes and Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy